887-040-524-101

Heilind Number:EDA887-040-524-101
Manufacturer:EDAC
Manufacturer Number:887-040-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-524-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a high amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts and .156 inch pitch provide secure and efficient connectivity, while the straight mount orientation offers easy installation. Perfect for board-to-board PCB connections, this connector boasts 40 positions in a single row, with a row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable solution for your electronic projects. Elevate your connectivity with this essential component.