887-040-524-102

Heilind Number:EDA887-040-524-102
Manufacturer:EDAC
Manufacturer Number:887-040-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-524-102

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row design and a pitch of .156 inches, it offers seamless integration onto your PCB. The 40 gold-plated contact positions ensure reliable signal transmission, while the copper alloy construction guarantees long-lasting quality. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.