887-040-524-104

Heilind Number:EDA887-040-524-104
Manufacturer:EDAC
Manufacturer Number:887-040-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-524-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black hue and a meticulously crafted housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 40 positions, it ensures efficient and reliable board-to-board PCB connections. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it features a straight mount orientation, enabling seamless integration into various systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance connectivity. Elevate your electronic assembly with this essential component.