887-040-524-201

Heilind Number:EDA887-040-524-201
Manufacturer:EDAC
Manufacturer Number:887-040-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-524-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transfer. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring resilience in high-temperature environments. With a 2-row configuration and 40 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in our connector for superior performance and longevity in your electronic projects. Elevate your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transfer. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring resilience in high-temperature environments. With a 2-row configuration and 40 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in our connector for superior performance and longevity in your electronic projects.