887-040-524-802

Heilind Number:EDA887-040-524-802
Manufacturer:EDAC
Manufacturer Number:887-040-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-524-802

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a double row configuration and a total of 40 positions, it offers ample connectivity options. The contact material is made from durable Copper Alloy, ensuring reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing provides efficient PCB connectivity. Trust in its 3A amperage rating and sturdy construction for seamless and secure connections. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.