887-040-524-803

Heilind Number:EDA887-040-524-803
Manufacturer:EDAC
Manufacturer Number:887-040-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-524-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a double-row configuration and 40 positions, it ensures reliable performance in complex PCB setups. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity game with this essential component.