887-040-524-804

Heilind Number:EDA887-040-524-804
Manufacturer:EDAC
Manufacturer Number:887-040-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-524-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for durability, this connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and superior performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections for seamless data transmission. Featuring two rows and 40 positions, it allows for versatile connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Its straight mount orientation makes installation easy and convenient. Operating within a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your projects.