887-040-524-812

Heilind Number:EDA887-040-524-812
Manufacturer:EDAC
Manufacturer Number:887-040-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-524-812

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable PCB connections. Designed for high-temperature environments, this connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a black color finish, it seamlessly blends into any system. Featuring two rows and 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation. Trust in its quality and performance for seamless board-to-board connections.