887-040-540-101

Heilind Number:EDA887-040-540-101
Manufacturer:EDAC
Manufacturer Number:887-040-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-101

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for peak performance in extreme environments, this connector ensures reliable power transmission with an amperage of 3 A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. With a single row of 40 contact positions, it offers seamless integration for your PCB assembly. The copper alloy contact material, combined with a pitch of .156 in, delivers optimal conductivity. Its straight mount orientation and row spacing of .2 in provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade to our High Temp Card Edge Connector and experience superior performance like never before.