887-040-540-103

Heilind Number:EDA887-040-540-103
Manufacturer:EDAC
Manufacturer Number:887-040-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 40 positions, each capable of handling up to 3 A of current. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust performance. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Whether for data transmission or power distribution, this connector guarantees secure and efficient board-to-board connectivity. Upgrade your setup with this essential component today.