887-040-540-108

Heilind Number:EDA887-040-540-108
Manufacturer:EDAC
Manufacturer Number:887-040-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, in sleek black, boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting performance. With a single row design and 40 positions, it offers seamless integration on PCBs. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while a .2-inch row spacing maximizes efficiency. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust this connector for impeccable connectivity in various applications.