887-040-540-112

Heilind Number:EDA887-040-540-112
Manufacturer:EDAC
Manufacturer Number:887-040-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-112

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features an amperage of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 40 positions, it ensures seamless integration onto your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Operating in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.