887-040-540-202

Heilind Number:EDA887-040-540-202
Manufacturer:EDAC
Manufacturer Number:887-040-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme conditions. Featuring two rows of 40 positions each, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With an amperage rating of 3A, this connector is suitable for various power requirements. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it ideal for diverse environments. Elevate your PCB setups with this essential component.