887-040-540-203

Heilind Number:EDA887-040-540-203
Manufacturer:EDAC
Manufacturer Number:887-040-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-203

Detailed Description

Upgrade your high-temperature card edge connections with our advanced solution. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows and a copper alloy contact material, it offers reliable performance and efficient conductivity. The .156-inch pitch and .2-inch row spacing, along with 40 positions, make it ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for high-demand environments, this connector is a must-have for your PCB setup.