887-040-540-212

Heilind Number:EDA887-040-540-212
Manufacturer:EDAC
Manufacturer Number:887-040-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring excellent conductivity and heat resistance. With a pitch of .156 inches and two rows of 40 positions, it offers ample connectivity options while maintaining compact and efficient design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and black color make it versatile and easy to integrate into various systems. Trust in its 3A amperage rating and robust construction for high-quality, long-lasting performance in your projects.