887-040-540-603

Heilind Number:EDA887-040-540-603
Manufacturer:EDAC
Manufacturer Number:887-040-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring high conductivity and durability. Featuring a single row layout with 40 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for applications requiring high performance under extreme conditions. Trust in its 3A capacity and straight mount orientation for secure and efficient power transmission. Elevate your connectivity solutions with this essential component.