887-040-540-608

Heilind Number:EDA887-040-540-608
Manufacturer:EDAC
Manufacturer Number:887-040-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-608

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers streamlined connectivity for up to 40 positions. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.