887-040-540-803

Heilind Number:EDA887-040-540-803
Manufacturer:EDAC
Manufacturer Number:887-040-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and a pitch of .156 inches, it offers seamless integration onto your PCBs. With a straight mount orientation and 40 positions, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications in various industries. Elevate your electronic assemblies with this essential component.