887-040-540-807

Heilind Number:EDA887-040-540-807
Manufacturer:EDAC
Manufacturer Number:887-040-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme conditions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in high-temperature environments. Featuring two rows of quality Copper Alloy contacts, it guarantees secure and efficient transmission of power and data. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 40 positions, it accommodates complex board-to-board connections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for dependable and high-performance connectivity solutions.