887-040-540-808

Heilind Number:EDA887-040-540-808
Manufacturer:EDAC
Manufacturer Number:887-040-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-808

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for reliable performance, this black connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for optimal durability. With two rows and 40 positions, it offers ample connectivity options for your PCB needs. Crafted with copper alloy contacts and a .156-inch pitch, it ensures secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for diverse applications, guaranteeing seamless functionality even in challenging conditions. Trust in this essential component for your connectivity solutions.