887-040-540-812

Heilind Number:EDA887-040-540-812
Manufacturer:EDAC
Manufacturer Number:887-040-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-540-812

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Featuring two rows of 40 positions each, the connector offers versatile connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality even in extreme conditions. Upgrade your board-to-board connections with this essential component, ideal for a variety of applications in the electronics industry.