887-040-541-101

Heilind Number:EDA887-040-541-101
Manufacturer:EDAC
Manufacturer Number:887-040-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for robust PCB connectivity in demanding environments. Designed for reliable performance, this connector is crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high temperature resistance and exceptional safety. Featuring a single row configuration with 40 positions, it offers seamless connectivity for your application. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in this Black Card Edge Connector for your connectivity needs, it's a testament to quality and performance.