887-040-541-102

Heilind Number:EDA887-040-541-102
Manufacturer:EDAC
Manufacturer Number:887-040-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector boasts a 3A amperage rating and features a single row layout with 40 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient signal transmission. With a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.