887-040-541-108

Heilind Number:EDA887-040-541-108
Manufacturer:EDAC
Manufacturer Number:887-040-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Featuring a single row layout with 40 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance under extreme conditions. Its straight mount orientation facilitates easy installation, making it a versatile choice for a wide range of projects. Trust in this connector for seamless board-to-board connections that stand the test of time.