887-040-541-112

Heilind Number:EDA887-040-541-112
Manufacturer:EDAC
Manufacturer Number:887-040-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-112

Detailed Description

Upgrade your high-temperature electronics with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in any application. With a single row of 40 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Its straight mount orientation and compact design make it easy to integrate, while its 3A amperage rating guarantees efficient power transmission. Trust in this connector for secure and efficient board-to-board connections in your projects.