887-040-541-203

Heilind Number:EDA887-040-541-203
Manufacturer:EDAC
Manufacturer Number:887-040-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating, it ensures reliable power transmission while its Copper Alloy contact material guarantees efficient signal transfer. Featuring two rows with a pitch of .156 inches and a total of 40 positions, it offers ample connectivity options. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your projects.