887-040-541-204

Heilind Number:EDA887-040-541-204
Manufacturer:EDAC
Manufacturer Number:887-040-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 40 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its performance and durability for seamless electronic integration. Explore our full range of PCB connectors for more innovative solutions.