887-040-541-207

Heilind Number:EDA887-040-541-207
Manufacturer:EDAC
Manufacturer Number:887-040-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-207

Detailed Description

Enhance your high-temperature circuitry with this durable black Card Edge Connector. Designed for reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Its 2-row configuration and 40 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB integration. The straight mount orientation simplifies installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.