887-040-541-212

Heilind Number:EDA887-040-541-212
Manufacturer:EDAC
Manufacturer Number:887-040-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black exterior and is built to withstand high temperatures, making it ideal for demanding industrial environments. With a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, reliability is guaranteed. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers secure and efficient connections. With 40 positions available, it provides ample room for your devices. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in any conditions. Upgrade your setup with this essential component for seamless data transfer and power delivery.