887-040-541-602

Heilind Number:EDA887-040-541-602
Manufacturer:EDAC
Manufacturer Number:887-040-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-602

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring efficient power transmission up to 3A. With a single row configuration and 40 positions, it offers versatile connectivity options while maintaining a compact .156-inch pitch. The straight mount orientation and .2-inch row spacing provide easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency for all your PCB connection needs.