887-040-541-607

Heilind Number:EDA887-040-541-607
Manufacturer:EDAC
Manufacturer Number:887-040-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 40 positions, each crafted with durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and stability, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees efficient power transmission even in harsh conditions. Ideal for board-to-board PCB connections, this straight-mount connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.