887-040-541-608

Heilind Number:EDA887-040-541-608
Manufacturer:EDAC
Manufacturer Number:887-040-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding conditions. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your setup. Featuring one row of 40 positions, it facilitates efficient board-to-board connections. The copper alloy contact material and an amperage rating of 3 A guarantee optimal conductivity. With a pitch of .156 in and a row spacing of .2 in, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.