887-040-541-612

Heilind Number:EDA887-040-541-612
Manufacturer:EDAC
Manufacturer Number:887-040-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-612

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding electronic applications. Designed for reliable performance, this connector features a sleek black color and a single row layout with 40 positions. With a current rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers excellent durability and flame resistance. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide seamless connectivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation hassle-free. Trust in the quality of this essential component for your PCB connectivity needs.