887-040-541-812

Heilind Number:EDA887-040-541-812
Manufacturer:EDAC
Manufacturer Number:887-040-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows and 40 positions, it offers ample connectivity options while maintaining a pitch of .156 in and row spacing of .2 in. Its straight mount orientation simplifies installation, and it's built to withstand extreme temperatures ranging from -40 to 105 °C. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.