887-040-542-101

Heilind Number:EDA887-040-542-101
Manufacturer:EDAC
Manufacturer Number:887-040-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-101

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Boasting a single row with 40 positions, it ensures seamless board-to-board PCB connections with a pitch of .156 inches and row spacing of .2 inches. The durable copper alloy contact material guarantees reliable power transmission, supporting an amperage of 3A. Perfect for industrial applications, it offers a wide operating temperature range from -40 to 105°C. With a straight mount orientation, installation is a breeze. Elevate your PCB connectivity with this top-of-the-line connector.