887-040-542-103

Heilind Number:EDA887-040-542-103
Manufacturer:EDAC
Manufacturer Number:887-040-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. Featuring a single row with 40 positions and copper alloy contact material, it offers seamless communication between boards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Perfect for high-temperature environments, this connector is a must-have for any PCB assembly project. Elevate your connectivity standards with this essential component.