887-040-542-104

Heilind Number:EDA887-040-542-104
Manufacturer:EDAC
Manufacturer Number:887-040-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-104

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row and 40 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you need to connect boards straight or at an angle, this connector's versatile mount orientation has you covered. Trust in its 3A amperage rating and robust construction for dependable operation in various electronic systems. Elevate your PCB design with this essential component.