887-040-542-112

Heilind Number:EDA887-040-542-112
Manufacturer:EDAC
Manufacturer Number:887-040-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a snug pitch of .156 inches, it offers seamless integration for your electronic assemblies. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity, while the straight mount orientation guarantees effortless installation. Featuring 40 positions, it facilitates efficient data transfer and power distribution. Trust in this premium connector for seamless board-to-board connections in your electronic projects.