887-040-542-201

Heilind Number:EDA887-040-542-201
Manufacturer:EDAC
Manufacturer Number:887-040-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-201

Detailed Description

Enhance connectivity in high-temperature environments with our black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With a pitch of .156 in and two rows of 40 positions, it offers seamless integration in PCB assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Trust in this connector for efficient board-to-board connections in your electronic systems.