887-040-542-603

Heilind Number:EDA887-040-542-603
Manufacturer:EDAC
Manufacturer Number:887-040-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 40 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Trust in its durability and efficiency for seamless board-to-board connections in your electronic projects.