887-040-542-804

Heilind Number:EDA887-040-542-804
Manufacturer:EDAC
Manufacturer Number:887-040-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a reliable solution for demanding applications. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With a 40-position, 2-row setup and a pitch of .156 inches, it offers seamless integration for your circuit boards. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various environments. Trust in its 3A amperage and .2-inch row spacing for efficient power transmission. Upgrade your PCB connections with this essential component.