887-040-542-808

Heilind Number:EDA887-040-542-808
Manufacturer:EDAC
Manufacturer Number:887-040-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-808

Detailed Description

Enhance your PCB connections with this high-temp card edge connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 40 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this black connector is a versatile and essential component for your board-to-board connections. Trust in its quality and performance for seamless functionality in your devices.