887-040-544-104

Heilind Number:EDA887-040-544-104
Manufacturer:EDAC
Manufacturer Number:887-040-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-544-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. With an amperage of 3 A, this connector guarantees reliable power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures long-lasting performance. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 40 positions, it accommodates multiple connections with ease. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your circuitry with this essential component.