887-040-544-108

Heilind Number:EDA887-040-544-108
Manufacturer:EDAC
Manufacturer Number:887-040-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-544-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board integration. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and style. Featuring a single row layout and 40 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for high-performance environments. Trust in our product to streamline your PCB connectivity needs effortlessly.