887-040-544-603

Heilind Number:EDA887-040-544-603
Manufacturer:EDAC
Manufacturer Number:887-040-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-544-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts exceptional durability and performance. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both safety and reliability in any operating environment. With a single row layout featuring 40 contact positions, this connector offers maximum connectivity for your electronic devices. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly toolkit.