887-040-544-808

Heilind Number:EDA887-040-544-808
Manufacturer:EDAC
Manufacturer Number:887-040-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-544-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for high-power applications. Its housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. With two rows and a total of 40 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it guarantees precise and secure connections. Its straight mount orientation facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB design with this essential component.