887-040-555-204

Heilind Number:EDA887-040-555-204
Manufacturer:EDAC
Manufacturer Number:887-040-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 40 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee reliable data transmission, while the 3A amperage rating supports high-power applications. Whether straight or right-angle mounted, this connector accommodates various installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Elevate your connectivity solutions with this high-quality component.