887-040-555-208

Heilind Number:EDA887-040-555-208
Manufacturer:EDAC
Manufacturer Number:887-040-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-555-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is made from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers versatility in your PCB setups. With 40 positions, you have ample connectivity options. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors for all your PCB needs.