887-040-555-212

Heilind Number:EDA887-040-555-212
Manufacturer:EDAC
Manufacturer Number:887-040-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-555-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures robust protection against heat and flame. With a 40-position, dual-row configuration and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring durability and stability. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic devices.