887-040-555-804

Heilind Number:EDA887-040-555-804
Manufacturer:EDAC
Manufacturer Number:887-040-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-555-804

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, specifically designed for seamless integration in high-temperature environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging conditions. Featuring two rows of 40 positions and a pitch of .156 inches, this connector guarantees efficient signal transfer. The copper alloy contact material further enhances conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile, making it an essential component for any PCB assembly project. Upgrade your connectivity solutions with this top-of-the-line connector.